Notrax 274 CiTi Anti-Slip, Entrance & Walkway Mat, Textured, Outdoor Use, Charcoal, 1.2m 18m 14mm
- RS Stock No.:
- 637-115
- Mfr. Part No.:
- 274R0460CH
- Brand:
- Notrax
Subtotal (1 unit)*
£2,228.13
(exc. VAT)
£2,673.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,228.13 |
*price indicative
- RS Stock No.:
- 637-115
- Mfr. Part No.:
- 274R0460CH
- Brand:
- Notrax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Notrax | |
| Length | 18m | |
| Width | 1.2m | |
| Indoor/Outdoor | Outdoor | |
| Surface Type | Textured | |
| Colour | Charcoal | |
| Range | 274 CiTi | |
| Thickness | 14mm | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand Notrax | ||
Length 18m | ||
Width 1.2m | ||
Indoor/Outdoor Outdoor | ||
Surface Type Textured | ||
Colour Charcoal | ||
Range 274 CiTi | ||
Thickness 14mm | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Notrax Dust Control Matting features a vinyl loops scrape dirt and moisture off shoes to trap dirt in the mat and prevent it from being tracked into the building. Durable flexible material is ultra violet resistant, performs well in different climates and adapts to any surface.
Does not absorb water
Unbacked version allows water to flow through for maximum drainage
Thick coil of extruded from 100% PVC
Unbacked version allows water to flow through for maximum drainage
Thick coil of extruded from 100% PVC
Related links
- Notrax 274 CiTi Anti-Slip Textured Charcoal, 1.2m 6m 14mm
- Notrax 273 CiTi Anti-Slip Textured Charcoal, 1.2m 18m 16mm
- Notrax 273 CiTi Anti-Slip Textured Charcoal, 1.2m 6m 16mm
- Notrax 346 Anti-Slip Bubble Black, 61cm 81cm 19mm
- Coba Europe Anti-Slip Quick Drying Carpet Blue, 1.2m 1.8m 7mm
- Coba Europe Anti-Slip Quick Drying Carpet Blue, 0.6m 0.9m 7mm
- Entrance Mats
- RS PRO CablePro Mat Carpet Anthracite, 0.4m 1.2m 13mm
