ID Group ECOLO And ROCKY Anti-Slip, Entrance Mat, Anti-Slip, Outdoor Use, Anthracite, 450mm 75cm 12mm
- RS Stock No.:
- 616-538
- Mfr. Part No.:
- ROCKY457502
- Brand:
- ID Group
Subtotal (1 unit)*
£41.58
(exc. VAT)
£49.90
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £41.58 |
*price indicative
- RS Stock No.:
- 616-538
- Mfr. Part No.:
- ROCKY457502
- Brand:
- ID Group
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Length | 75cm | |
| Width | 450mm | |
| Indoor/Outdoor | Outdoor | |
| Surface Type | Anti-Slip | |
| Colour | Anthracite | |
| Range | ECOLO And ROCKY | |
| Thickness | 12mm | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Length 75cm | ||
Width 450mm | ||
Indoor/Outdoor Outdoor | ||
Surface Type Anti-Slip | ||
Colour Anthracite | ||
Range ECOLO And ROCKY | ||
Thickness 12mm | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The IDS Écolo plus Rocky is an eco-friendly absorbent and scraping entrance mat designed for intense traffic, ideal for businesses. It combines 2 in 1 scraping and absorbent functions, features bevelled aluminum edges, and provides effective protection for existing floors.
Non-slip backing made of recycled PVC-free rubber
Fully recyclable to make a new mat
Very long durability
Fully recyclable to make a new mat
Very long durability
Related links
- ID Group ECOLO And ROCKY Anti-Slip Anti-Slip Anthracite, 400mm 60cm 12mm
- ID Group ECOLO And ROCKY Anti-Slip Anti-Slip Anthracite, 600mm 100cm 12mm
- ID Group ECOLO And BAUGES Anti-Slip Anti-Slip Anthracite, 1m 150cm 8mm
- ID Group ECOLO And BAUGES Anti-Slip Anti-Slip Anthracite, 800mm 120cm 8mm
- ID Group ECOLO And BAUGES Anti-Slip Anti-Slip Anthracite, 600mm 80cm 8mm
- ID Group VERCORS Anti-Slip Anti-Slip Outdoor Use 400mm 60cm 6.5mm
- ID Group VERCORS Anti-Slip Anti-Slip Outdoor Use 1m 150cm 6.5mm
- ID Group VERCORS Anti-Slip Anti-Slip Outdoor Use 600mm 80cm 6.5mm
