ID Group ECOLO And BAUGES Anti-Slip, Entrance Mat, Anti-Slip, Indoor Use, Anthracite, 800mm 120cm 8mm

Subtotal (1 unit)*

£30.52

(exc. VAT)

£36.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.52

*price indicative

RS Stock No.:
616-542
Mfr. Part No.:
BAUGES8012002
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Length

120cm

Width

800mm

Indoor/Outdoor

Indoor

Surface Type

Anti-Slip

Colour

Anthracite

Range

ECOLO And BAUGES

Thickness

8mm

Anti-Slip

Yes

RoHS Status: Exempt

COO (Country of Origin):
BE
The IDS Eco friendly carpets plus Bauges are designed for high traffic areas such as hallways, entrances, meeting rooms, elevators, landings and lobbies. They are highly durable and feature 2 in 1 absorbent and scraping fibers for effective cleaning.

Non-slip sole made of recycled PVC-free rubber
Fully recyclable to make a new mat
Very durable

Related links