Carlo Gavazzi 3 Phase LCD Energy MeterEnergy Meter

Subtotal (1 unit)*

£1,281.16

(exc. VAT)

£1,537.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,281.16

*price indicative

RS Stock No.:
600-195
Mfr. Part No.:
DCM1A60V10L20S2DEB
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Series

DCM1

Cutout Height

115mm

Cutout Width

58mm

Display Type

LCD

Number of Digits

10

Number of Phases

3

Meter Type

Energy Meter

COO (Country of Origin):
IT
The Carlo Gavazzi Direct Connection Energy Meter is designed for DC systems up to 1000 V DC and 600 A DC, making it ideal for installation in EV fast chargers. It consists of a transducer for voltage and current measurement and a display unit with Modbus RTU and Modbus TCP communication ports. The included pre-connected cable simplifies installation. Suitable for any DC switchboard with a rated current up to 600 A, it enables monitoring of energy consumption, production, and key electrical parameters. Its robust design supports operation in ambient temperatures up to 70 °C (158 °F), ensuring reliable performance in demanding applications.

Secure and signed data transmission
User-friendly interface
Maximum connection flexibility
Temperature calibrated
Clear and effective diagnostics
Continuous sampling of voltage and current
MID certified
Eichrecht and CTEP compliant
cURus approved

Related links