Carlo Gavazzi 3 Phase, Type Energy Meter LCD Backlight Energy Meter
- RS Stock No.:
- 606-308
- Mfr. Part No.:
- EM540DINAV23XS1PFA70
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
£217.24
(exc. VAT)
£260.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £217.24 |
*price indicative
- RS Stock No.:
- 606-308
- Mfr. Part No.:
- EM540DINAV23XS1PFA70
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Energy Meter | |
| Series | EM540 | |
| Display Type | LCD Backlight | |
| Cutout Height | 90mm | |
| Number of Digits | 11 | |
| Cutout Width | 53.4mm | |
| Number of Phases | 3 | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Pulse Output | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus (UL 61010), EN 50470-3, EN IEC 62053-21, EN IEC 61557-12, EN IEC 62053-23, EN IEC 61010-1, EN IEC 62059-32-1, EN IEC 62052-31 | |
| Depth | 62.41mm | |
| Meter Type | Energy Meter | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Energy Meter | ||
Series EM540 | ||
Display Type LCD Backlight | ||
Cutout Height 90mm | ||
Number of Digits 11 | ||
Cutout Width 53.4mm | ||
Number of Phases 3 | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Pulse Output Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus (UL 61010), EN 50470-3, EN IEC 62053-21, EN IEC 61557-12, EN IEC 62053-23, EN IEC 61010-1, EN IEC 62059-32-1, EN IEC 62052-31 | ||
Depth 62.41mm | ||
Meter Type Energy Meter | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi Direct Connection Energy Analyser is designed for two- and three-phase systems operating at up to 415 V L-L, with a current capacity of up to 65 A. In addition to a digital input, the unit can be equipped depending on the model with a static output for pulse or alarm signaling, a Modbus RTU communication port, or an M-Bus communication port, ensuring seamless data integration and monitoring capabilities.
Enhanced readability
Quick configuration
Accurate measuring
Flexible installation
Continuous sampling of each voltage and current
Backlit LCD display
MID certified version
MID-certified meter resolution 0.001 kWh
