Carlo Gavazzi 3 Phase LED Energy Meter, Type Energy Meter

Subtotal (1 unit)*

£225.44

(exc. VAT)

£270.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£225.44

*price indicative

RS Stock No.:
430-084
Mfr. Part No.:
EM530DINAV53XS1PFD
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Series

EM530

Product Type

Energy Meter

Display Type

LED

Cutout Height

90mm

Number of Digits

8

Cutout Width

62.41mm

Number of Phases

3

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

48.8mm

Standards/Approvals

EN IEC 62053-21, EN IEC 61557-12, CE, EN50470-3, MID, UKCA

Meter Type

Energy Meter

COO (Country of Origin):
IT
The Carlo Gavazzi Three-Phase MID Energy Analyzer operates within a voltage range of 120 to 230 V L-N and 208 to 400 V L-L, with a current input of 5 (6) A. It supports RS485 Modbus RTU communication and is bidirectional.

Frequency 50Hz

Current inputs 5 A current transformers

Energy metering Consumption

Communication port and protocol RS485 Modbus RTU

Power supply Self power supply

Approvals marks declarations CE Europe; MID Europe fiscal metering; UKCA UK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy