Phoenix Contact LED Energy MeterEnergy Meter
- RS Stock No.:
- 517-669
- Mfr. Part No.:
- 1269236
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,651.80
(exc. VAT)
£1,982.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,651.80 |
*price indicative
- RS Stock No.:
- 517-669
- Mfr. Part No.:
- 1269236
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | EEM | |
| Cutout Height | 115.6mm | |
| Cutout Width | 107.2mm | |
| Display Type | LED | |
| Meter Type | Energy Meter | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series EEM | ||
Cutout Height 115.6mm | ||
Cutout Width 107.2mm | ||
Display Type LED | ||
Meter Type Energy Meter | ||
- COO (Country of Origin):
- DE
The Phoenix Contact direct current energy meter is capable of direct measurement up to 1000 V and 650 A. It features RS-485 interfaces for programming software and the DC charging controller, as well as the ability to correct charging cable losses. With an operating temperature of up to +80°C, this energy meter is certified in accordance with measuring and calibration laws, ensuring accurate and reliable performance in various applications.
Screw connection
IP20 rated
Horizontal DIN rail mounting
IP20 rated
Horizontal DIN rail mounting
Related links
- Phoenix Contact 3 Phase LED Energy MeterEnergy Meter
- Carlo Gavazzi 1 Phase LED Energy MeterEnergy Meter
- Carlo Gavazzi 3 Phase LED Energy MeterEnergy Meter
- Gossen Metrawatt LCD Energy MeterEnergy Meter
- RS PRO Energy MeterEnergy Meter
- PeakTech LCD Energy MeterEnergy Meter
- Schneider Electric Energy MeterEnergy Meter
- Socomec 3 Phase LCD Energy MeterEnergy Meter
