Phoenix Contact 3 Phase LED Energy MeterEnergy Meter
- RS Stock No.:
- 493-230
- Mfr. Part No.:
- 1158947
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£774.76
(exc. VAT)
£929.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £774.76 |
*price indicative
- RS Stock No.:
- 493-230
- Mfr. Part No.:
- 1158947
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | EEM | |
| Cutout Height | 80mm | |
| Cutout Width | 90mm | |
| Display Type | LED | |
| Number of Digits | 1 | |
| Number of Phases | 3 | |
| Meter Type | Energy Meter | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series EEM | ||
Cutout Height 80mm | ||
Cutout Width 90mm | ||
Display Type LED | ||
Number of Digits 1 | ||
Number of Phases 3 | ||
Meter Type Energy Meter | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Energy Measuring Device designed to enhance your low-voltage installations. It integrates a direct Rogowski connection alongside an Ethernet and Proficloud.io interface, effectively capturing a comprehensive range of electrical parameters. With seamless compatibility up to 690V, this device empowers you to monitor energy consumption accurately, thus facilitating improved energy management and operational efficiency. Its robust design promises reliability and precision, making it suitable for diverse applications in industrial settings.
Comes with a compact design making it easy to install in space constrained environments
Features a specific digital input functioning in accordance with IEC standards for maximised compatibility
Supports a wide range of supply voltages making it adaptable to various power systems
Certified for use under multiple industry standards ensuring compliance and reliability
Enables precise power measurement with a high degree of accuracy for better energy tracking
Features a specific digital input functioning in accordance with IEC standards for maximised compatibility
Supports a wide range of supply voltages making it adaptable to various power systems
Certified for use under multiple industry standards ensuring compliance and reliability
Enables precise power measurement with a high degree of accuracy for better energy tracking
Related links
- Phoenix Contact 3 Phase LED Energy MeterEnergy Meter
- Carlo Gavazzi 3 Phase LED Energy MeterEnergy Meter
- Carlo Gavazzi 1 Phase LED Energy MeterEnergy Meter
- Phoenix Contact LED Energy MeterEnergy Meter
- RS PRO 3 Phase LED Energy Meter
- Carlo Gavazzi 3 Phase LCD Energy MeterEnergy Meter
- RS PRO 3 Phase LCD Energy MeterEnergy Meter
- Lovato 3 Phase LCD Energy MeterEnergy Meter
