Phoenix Contact 3 Phase LED Energy MeterEnergy Meter

Subtotal (1 unit)*

£774.76

(exc. VAT)

£929.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£774.76

*price indicative

RS Stock No.:
517-899
Mfr. Part No.:
1158951
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

EEM

Cutout Width

90mm

Cutout Height

80mm

Display Type

LED

Number of Digits

1

Number of Phases

3

Meter Type

Energy Meter

COO (Country of Origin):
DE
The Phoenix Contact Energy Measuring Device is engineered to deliver precise monitoring of electrical parameters within low-voltage installations. Boasting an integrated Ethernet and Proficloud.io interface, it is designed for seamless connectivity and effective data management. Whether used in commercial or industrial settings, this device is built to optimise energy consumption and enhance operational efficiency. The user-friendly design ensures effortless installation with DIN rail mounting capabilities, while the robust construction guarantees durability in demanding environments.

Constructed for high durability suitable for operation in various ambient conditions
Offers precision measurement for true rms value of electrical parameters
Supports extensive data acquisition for in depth analysis and reporting
Includes reinforced insulation for enhanced safety standards

Related links