Carlo Gavazzi 1 Phase LED Energy MeterEnergy Meter

Subtotal (1 unit)*

£94.24

(exc. VAT)

£113.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£94.24

*price indicative

RS Stock No.:
430-080
Mfr. Part No.:
EM511DINAV81XS1PFA
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Series

EM511

Cutout Height

90mm

Cutout Width

58mm

Display Type

LED

Number of Digits

6

Number of Phases

1

Meter Type

Energy Meter

COO (Country of Origin):
CN
The Carlo Gavazzi Single-Phase Energy Analyzer operates within a voltage range of 120 to 240 V L-N and can handle current inputs of 5 (45) A. It supports RS485 Modbus RTU communication and includes a digital input.

Frequency 60Hz
Current inputs direct connection up to 45 A
Energy metering Consumption and generation
Communication port and protocol RS485 Modbus RTU
Power supply Self power supply
Approvals marks declarations UKCA UK

Related links