RS PRO Enclosure Heater, 240V ac, 50W Output 125mm x 50 mm

Subtotal (1 unit)*

£95.95

(exc. VAT)

£115.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.95

*price indicative

RS Stock No.:
710-484
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Output Power

50W

Product Type

Enclosure Heater

Supply Voltage

240V ac

Mount Type

Mount Plate

Depth

50mm

Width

125mm

Maximum Operating Temperature

200°C

Standards/Approvals

CE, cURus, UKCA

COO (Country of Origin):
GB

RS PRO 50W Enclosure Heater, 240V AC


The RS PRO 50W Enclosure Heater is designed to prevent condensation and maintain optimal temperature levels within electrical enclosures. Ideal for use in environments where temperature control is critical, this heater ensures the longevity and reliability of sensitive electronic components.

Features and Benefits


Output Power: Provides 50W of heating power to effectively manage enclosure temperatures.
Supply Voltage: Operates at 240V AC, suitable for standard electrical systems.
Mount Type: Equipped with a mount plate for easy installation within enclosures.
Maximum Operating Temperature: Capable of operating up to 200°C, ensuring performance in high-temperature environments.
Compact Design: With a depth of 50 mm and width of 125 mm, it fits easily into various enclosure sizes.

Applications


Electrical enclosures
Control panels
Switchgear cabinets
Telecommunications equipment

Additional Information


Standards and Approvals: Complies with CE, cURus, and UKCA standards, ensuring safety and quality.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy