RS PRO Enclosure Heater, 120V ac, 200W Output 250mm x 100 mm
- RS Stock No.:
- 710-483
- Brand:
- RS PRO
Subtotal (1 unit)*
£157.56
(exc. VAT)
£189.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £157.56 |
*price indicative
- RS Stock No.:
- 710-483
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Power | 200W | |
| Product Type | Enclosure Heater | |
| Supply Voltage | 120V ac | |
| Mount Type | Mount Plate | |
| Depth | 100mm | |
| Width | 250mm | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Power 200W | ||
Product Type Enclosure Heater | ||
Supply Voltage 120V ac | ||
Mount Type Mount Plate | ||
Depth 100mm | ||
Width 250mm | ||
Maximum Operating Temperature 200°C | ||
- COO (Country of Origin):
- GB
The RS PRO Silicone Enclosure Heaters are heating elements pre-attached to a mounting plate, designed to prevent frost and condensation from forming in enclosures containing electronic equipment. These heaters are available as standard stock items in different wattages and voltages, catering to various needs. Their primary purpose is to maintain a stable temperature within electronic enclosures, ensuring optimal performance and longevity of the equipment housed inside, particularly in environments prone to low temperatures and humidity.
Manufactured using etched foil technology for precise, even heating
Integral or remote Air temperature sensing thermostats ensure heater operation in condensation forming and other Air heating application conditions
Heaters supplied pre attached to mounting plate for easy installation
Related links
- RS PRO Enclosure Heater 200W Output 250mm x 100 mm
- RS PRO Enclosure Heater 200W Output 250mm x 100 mm
- RS PRO Enclosure Heater 100W Output 250mm x 50 mm
- RS PRO Enclosure Heater 100W Output 250mm x 50 mm
- RS PRO Enclosure Heater 200W Output, 200W Input 140mm x 115 mm
- RS PRO Enclosure Heater 200W Output, 200W Input 140mm x 115 mm
- STEGO Enclosure Heater 200W Output, 200W Input 119mm x 151 mm
- RS PRO Enclosure Heater 50W Output 125mm x 50 mm
