RS PRO Enclosure Heater, 120V ac, 100W Output 250mm x 50 mm
- RS Stock No.:
- 710-471
- Brand:
- RS PRO
Subtotal (1 unit)*
£115.14
(exc. VAT)
£138.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.14 |
*price indicative
- RS Stock No.:
- 710-471
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure Heater | |
| Output Power | 100W | |
| Supply Voltage | 120V ac | |
| Depth | 50mm | |
| Mount Type | Mount Plate | |
| Width | 250mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | 120 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure Heater | ||
Output Power 100W | ||
Supply Voltage 120V ac | ||
Depth 50mm | ||
Mount Type Mount Plate | ||
Width 250mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals 120 | ||
- COO (Country of Origin):
- GB
The RS PRO Silicone Enclosure Heaters are heating elements pre-attached to a mounting plate, designed to prevent frost and condensation from forming in enclosures containing electronic equipment. These heaters are available as standard stock items in different wattages and voltages, catering to various needs. Their primary purpose is to maintain a stable temperature within electronic enclosures, ensuring optimal performance and longevity of the equipment housed inside, particularly in environments prone to low temperatures and humidity.
Manufactured using etched foil technology for precise, even heating
Integral or remote Air temperature sensing thermostats ensure heater operation in condensation forming and other Air heating application conditions
Heaters supplied pre attached to mounting plate for easy installation
Related links
- RS PRO Enclosure Heater 100W Output 250mm x 50 mm
- RS PRO 120V ac 100W Output, 100W Input 70mm x 50 mm
- RS PRO Enclosure Heater 100W Output 250mm x 50 mm
- RS PRO Enclosure Heater 200W Output 250mm x 100 mm
- STEGO 120V ac 100W Output, 100W Input 60mm x 90 mm
- STEGO 120V ac 100W Output, 100W Input 60mm x 90 mm
- RS PRO Enclosure Heater 50W Output 125mm x 50 mm
- RS PRO Enclosure Heater 25W Output 125mm x 50 mm
