Siemens Enclosure Heater, 240V ac/dc, 60W Output, 60W Input 70mm x 60

Image representative of range

Subtotal (1 unit)*

£148.73

(exc. VAT)

£178.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£148.73

*price indicative

RS Stock No.:
632-100
Mfr. Part No.:
8MR2130-6A
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Heater

Output Power

60W

Input Power

60W

Supply Voltage

240V ac/dc

Depth

60

Connection Type

Clamping Terminal

Mount Type

DIN Rail

Width

70mm

IP Rating

IP20

Mounting Position

Vertical

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

70°C

Standards/Approvals

VDE

Series

8MR2130

Frequency

50Hz

COO (Country of Origin):
DE
The Siemens Semiconductor heater designed for climate control in electrical enclosures, helping prevent condensation and frost damage. Operating at 120 to 240 V AC, making it suitable for Compact control cabinets and industrial setups. Its slim profile and DIN rail mounting ensure easy integration and reliable performance.

IP20 protection

Delivers heating output of 60 W

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy