Siemens, 70 °C Enclosure Heater, 240V, 30W Output, 30W Input 70mm x 60 mm
- RS Stock No.:
- 626-988
- Mfr. Part No.:
- 8MR2130-3A
- Brand:
- Siemens
Subtotal (1 pack of 2 units)*
£213.80
(exc. VAT)
£256.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £213.80 | £106.90 |
*price indicative
- RS Stock No.:
- 626-988
- Mfr. Part No.:
- 8MR2130-3A
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Heater | |
| Output Power | 30W | |
| Input Power | 30W | |
| Supply Voltage | 240V | |
| Surface Temperature | 70°C | |
| Connection Type | Clamping Terminal | |
| Depth | 60mm | |
| Width | 70mm | |
| IP Rating | IP20 | |
| Standards/Approvals | IP20, EAC, 999 | |
| Series | 8MR2130 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Heater | ||
Output Power 30W | ||
Input Power 30W | ||
Supply Voltage 240V | ||
Surface Temperature 70°C | ||
Connection Type Clamping Terminal | ||
Depth 60mm | ||
Width 70mm | ||
IP Rating IP20 | ||
Standards/Approvals IP20, EAC, 999 | ||
Series 8MR2130 | ||
- COO (Country of Origin):
- DE
The Siemens cabinet heater from the SIVACON 8MR system, designed to maintain optimal conditions inside electrical enclosures by preventing condensation and frost damage.
Rated for 120 to 240 V AC/DC with a 30 W output, ideal for air-conditioning in control cabinets
Compact dimensions of 65 x 70 x 60 mm and a net weight of 0.26 kg, with clip fastening for 35 mm DIN rail
RoHS-compliant
Related links
- Siemens Enclosure Heater 30W Output, 30W Input 70mm x 60
- Siemens 240V 15W Input 70mm x 60 mm
- Pfannenberg 230V 30W Input 70mm x 50 mm
- nVent HOFFMAN Enclosure Heater 250 V 30W Input 70mm x 50 mm
- Pfannenberg 230V 30W Input 60mm x 177 mm
- RS PRO 230V ac 30W Input 67mm x 65 mm
- Pfannenberg 230V ac 30W Input 29.5mm x 50 mm
- Siemens 250V ac 30W Input 50mm x 25 mm
