Pfannenberg, 90 °C Enclosure Heater, 230V, 30W Output, 30W Input 70mm x 50 mm
- RS Stock No.:
- 460-365
- Distrelec Article No.:
- 303-67-840
- Mfr. Part No.:
- 17003005007
- Brand:
- Pfannenberg
Subtotal (1 unit)*
£39.52
(exc. VAT)
£47.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.52 |
*price indicative
- RS Stock No.:
- 460-365
- Distrelec Article No.:
- 303-67-840
- Mfr. Part No.:
- 17003005007
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Output Power | 30W | |
| Product Type | Enclosure Heater | |
| Input Power | 30W | |
| Supply Voltage | 230V | |
| Surface Temperature | 90°C | |
| Depth | 50mm | |
| Mount Type | Snap | |
| Width | 70mm | |
| IP Rating | IP44, IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | FLH | |
| Height | 100mm | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Output Power 30W | ||
Product Type Enclosure Heater | ||
Input Power 30W | ||
Supply Voltage 230V | ||
Surface Temperature 90°C | ||
Depth 50mm | ||
Mount Type Snap | ||
Width 70mm | ||
IP Rating IP44, IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series FLH | ||
Height 100mm | ||
- COO (Country of Origin):
- DE
The Pfannenberg Radiant heaters are used in combination with a thermostat or hygrostat, predominantly for the avoidance of excessively low temperatures or excessively high humidity in the control cabinet. Different performance ratings from 10 to 150 Watts ensure that the correct heating power is always available. The Radiant heaters have a very compact design and cover a number of heating applications. Mainly they are used in combination with a thermostat or hygrostat to prevent low temperatures or high humidity in the electrical cabinet, thereby preventing corrosion from forming.
Standard radiant heater for all applications
Ideal for small housings
Durable and robust design without fan
Electrical connection via spring-type terminal or cable
Available from 30W to 150W heating performance (standard)
Available from 10W to 30W heating performance (mini)
Integrated snap fastening for 35mm DIN bars
Approvals: cURus, EAC
Related links
- nVent HOFFMAN Enclosure Heater 250 V 30W Input 70mm x 50 mm
- Pfannenberg 230V 30W Input 60mm x 177 mm
- Pfannenberg 230V ac 30W Input 29.5mm x 50 mm
- Siemens 240V 30W Input 70mm x 60 mm
- Pfannenberg 24V dc 10W, 150 W Input 70mm x 50 mm
- Siemens Enclosure Heater 30W Output, 30W Input 70mm x 60
- Pfannenberg 230V 50W Input 70mm x 50 mm
- RS PRO 230V ac 30W Input 67mm x 65 mm
