Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 850mm W for Use with SIVACON S4

Subtotal (1 unit)*

£594.98

(exc. VAT)

£713.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£594.98

*price indicative

RS Stock No.:
621-794
Mfr. Part No.:
8PQ2197-0BA07
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8PQ2197

Lockable

Yes

Handle Included

No

Width

850mm

Height

2000mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens Door is engineered to provide robust and reliable access for industrial applications, encapsulated in a sleek, powder coated finish that blends seamlessly into modern settings. Designed for durability, it boasts an IP55 rating protecting against dust and water ingress, ensuring longevity in tough environments. With a left hinge opening and a width of 850 mm, this model offers an intelligent design that prioritises both functionality and ease of use. Weighing 26 kg, it balances strength and practical handling. Ideal for mounting in electrical installations, it meets rigorous safety standards and aesthetic demands, making it a superior choice for professionals seeking quality and performance in every installation.

IP55 rating ensures superior protection against dust and water
Left hinge design allows for efficient access in confined spaces
Constructed with robust sheet steel for enhanced durability
Light grey powder coated finish provides an attractive and protective surface
Designed without ventilation for controlled environments
Lightweight at 26 kg for easier handling and installation
No viewing door maintains a streamlined look while prioritising functionality
Compliant with general product approvals for assured quality and reliability

Related links