Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Double Door, 2000mm H, 1.2m W, 25mm D for Use with SIVACON S4
- RS Stock No.:
- 621-747
- Mfr. Part No.:
- 8PQ2197-2BA12
- Brand:
- Siemens
Subtotal (1 unit)*
£866.63
(exc. VAT)
£1,039.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £866.63 |
*price indicative
- RS Stock No.:
- 621-747
- Mfr. Part No.:
- 8PQ2197-2BA12
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Double Door | |
| Series | 8PQ2197 | |
| Lockable | Yes | |
| Handle Included | No | |
| Width | 1.2m | |
| Height | 2000mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Double Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included No | ||
Width 1.2m | ||
Height 2000mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Double door enclosure exemplifies the perfect blend of functionality and robust design, making it an ideal choice for various industrial applications. Built to endure harsh environmental conditions, this enclosure features an IP55 protection rating, providing an effective barrier against dust and water ingress. Its powder coated surface enhances durability while adding an aesthetically pleasing light grey finish. With generous dimensions and a versatile opening direction, it facilitates easy access and efficient installation. Designed with practicality in mind, it effectively caters to diverse operational needs, ensuring that components are securely housed for optimal performance.
Constructed from high quality sheet steel for exceptional strength
The left/right opening direction accommodates varied installation requirements
Net weight ensures stability without compromising mobility during setup
Designed without ventilation for specific applications requiring hermetic sealing
No viewing door enhances the security of internal components
Integrated rotary handle lock ensures restricted access for added security
Environmentally conscious design aligns with responsible manufacturing practices
Approvals from relevant certification bodies affirm product reliability
The left/right opening direction accommodates varied installation requirements
Net weight ensures stability without compromising mobility during setup
Designed without ventilation for specific applications requiring hermetic sealing
No viewing door enhances the security of internal components
Integrated rotary handle lock ensures restricted access for added security
Environmentally conscious design aligns with responsible manufacturing practices
Approvals from relevant certification bodies affirm product reliability
Related links
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Double Door 1.2m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Double Door 1m W, 25mm D for Use with SIVACON S4
- Schneider Electric PanelSeT SF Kit Series Lockable RAL 7035 Double Door 1.2m W for Use with Spacial SF
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 350mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 600mm W, 25mm D for Use with SIVACON S4
