Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 350mm W for Use with SIVACON S4
- RS Stock No.:
- 621-741
- Mfr. Part No.:
- 8PQ2197-0BA40
- Brand:
- Siemens
Subtotal (1 unit)*
£394.15
(exc. VAT)
£472.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £394.15 |
*price indicative
- RS Stock No.:
- 621-741
- Mfr. Part No.:
- 8PQ2197-0BA40
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8PQ2197 | |
| Lockable | Yes | |
| Handle Included | Yes | |
| Width | 350mm | |
| Height | 2000mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included Yes | ||
Width 350mm | ||
Height 2000mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Door designed for industrial applications, offering superior protection with an IP40 ingress rating. Crafted for efficiency, this model ensures secure access while harmonising seamlessly into various operational environments. Its compact design, with a width of 350 mm and a height of 2000 mm, optimises space without compromising on functionality. The door features a durable powder coated finish and is equipped with a right hand hinge and rotary handle, ideal for ease of use. Weighing only 11 kg, its engineered from high quality sheet steel, ensuring longevity and reliability in demanding settings. This product exemplifies siemens commitment to quality and innovative engineering, making it a preferred choice for your electrical installations.
Designed for high quality performance in industrial applications
IP40 rating ensures effective protection against solid objects
Powder coated finish enhances durability and aesthetic appeal
Compact dimensions facilitate easy integration into existing setups
Lightweight design eases installation and operational handling
Right hand hinge configuration tailored for optimal accessibility
Constructed from resilient sheet steel for enhanced longevity
Professional appearance complements various environments
IP40 rating ensures effective protection against solid objects
Powder coated finish enhances durability and aesthetic appeal
Compact dimensions facilitate easy integration into existing setups
Lightweight design eases installation and operational handling
Right hand hinge configuration tailored for optimal accessibility
Constructed from resilient sheet steel for enhanced longevity
Professional appearance complements various environments
Related links
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 350mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 400mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 800mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 850mm W for Use with SIVACON S4
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
