Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 350mm W for Use with SIVACON S4

Subtotal (1 unit)*

£434.15

(exc. VAT)

£520.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£434.15

*price indicative

RS Stock No.:
621-740
Mfr. Part No.:
8PQ2197-0BA31
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8PQ2197

Lockable

Yes

Handle Included

Yes

Width

350mm

Height

2000mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens Door designed specifically for industrial applications, offering superior protection with an IP55 rating. Constructed from durable sheet steel, this model is ideal for environments requiring both reliability and safety. Its powder coated finish in RAL colour 7035 not only enhances its aesthetic appeal but also contributes to long lasting performance against environmental factors. This door opens from the left and features a rotary handle specifically designed for a profile semi cylinder lock, ensuring secure access. Tailored for use in disconnector applications, the product embodies excellent mechanical design principles with a noteworthy height of 2000 mm and a width of 350 mm, making it suitable for various installations. Perfectly blending functionality and style, this door is an essential component for safeguarding critical electrical distribution systems.

IP55 rating ensures maximum protection against dust and water ingress
Constructed from robust sheet steel for enhanced durability
Powder coated surface provides added corrosion resistance
Left opening direction allows for versatile installation options
Light grey colour seamlessly integrates into various environments
Designed for compatibility with profile semi cylinder locks for secure access
WEIGHING only 14 kg making handling and installation straightforward
Height of 2000 mm accommodates varied operational requirements

Related links