Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 350mm W for Use with SIVACON S4

Subtotal (1 unit)*

£353.32

(exc. VAT)

£423.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£353.32

*price indicative

RS Stock No.:
621-739
Mfr. Part No.:
8PQ2197-0BA18
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8PQ2197

Lockable

Yes

Handle Included

No

Width

350mm

Height

2000mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens Door solution is engineered to provide optimal protection and functionality for various industrial applications. Designed with a sleek, powder coated finish in light grey, this door not only meets the stringent IP55 protection class standards but also enhances the aesthetic appeal of any facility. It ensures durability and reliability with its robust sheet steel construction, making it ideal for environments requiring secure access and protection against dust and moisture. This door is specifically designed with a right opening direction for seamless integration into existing setups, offering both style and practicality for any modern workspace. With its impressive height and weight specifications, it boasts a substantial presence that will resonate with quality and dependability.

IP55 protection ensures excellent resistance to dust and water ingress
Robust sheet steel construction guarantees long lasting use
Powder coated surface finish provides a sleek and modern appearance
Right opening direction facilitates easy access in tight spaces
Height of 2000 mm accommodates diverse installation needs
Light grey colour offers a contemporary look that blends well with various environments
No viewing door or ventilation included for streamlined design
Includes online support and extensive documentation for user convenience

Related links