Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 850mm W for Use with SIVACON S4
- RS Stock No.:
- 621-656
- Mfr. Part No.:
- 8PQ2197-0BA32
- Brand:
- Siemens
Subtotal (1 unit)*
£595.81
(exc. VAT)
£714.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £595.81 |
*price indicative
- RS Stock No.:
- 621-656
- Mfr. Part No.:
- 8PQ2197-0BA32
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8PQ2197 | |
| Lockable | Yes | |
| Handle Included | Yes | |
| Width | 850mm | |
| Height | 2000mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included Yes | ||
Width 850mm | ||
Height 2000mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Enclosure Door designed for demanding electrical environments. With an impressive IP55 rating, it ensures exceptional protection against dust and water, making it ideal for both indoor and outdoor applications. This stylish and durable door features a left hand opening design and is crafted from high quality sheet steel, contributing not only to its longevity but also to its aesthetic appeal. The powder coated surface in light grey offers a sleek finish that blends seamlessly with various architectures. A net weight of 24 kg reflects its sturdy construction while providing ease of installation. Whether for industrial setups or commercial premises, this door exemplifies reliability and functionality, tailored to house essential electrical components securely.
IP55 rating guarantees dust and water resistance for enhanced durability
Crafted from durable sheet steel providing robustness and security
Left hand opening configuration allows for versatile installation options
Powder coated finish adds an aesthetically pleasing and weather resistant layer
Designed with a net weight of 24 kg balancing sturdiness with manageable handling
No ventilation or viewing door ensures streamlined protection for internal components
Environmentally conscious design adheres to general product approval standards
Crafted from durable sheet steel providing robustness and security
Left hand opening configuration allows for versatile installation options
Powder coated finish adds an aesthetically pleasing and weather resistant layer
Designed with a net weight of 24 kg balancing sturdiness with manageable handling
No ventilation or viewing door ensures streamlined protection for internal components
Environmentally conscious design adheres to general product approval standards
Related links
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 350mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 400mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 800mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 850mm W for Use with SIVACON S4
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
