Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 600mm W, 25mm D for Use with SIVACON S4
- RS Stock No.:
- 621-615
- Mfr. Part No.:
- 8PQ2197-6BA13
- Brand:
- Siemens
Subtotal (1 unit)*
£341.65
(exc. VAT)
£409.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £341.65 |
*price indicative
- RS Stock No.:
- 621-615
- Mfr. Part No.:
- 8PQ2197-6BA13
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8PQ2197 | |
| Lockable | Yes | |
| Handle Included | No | |
| Width | 600mm | |
| Height | 2000mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included No | ||
Width 600mm | ||
Height 2000mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens SIVACON S4 door offers an optimal balance between robust performance and aesthetic appeal, specifically designed for environments that demand reliable protection. Its IP40 rating ensures an effective defence against dust and moisture, making it perfect for industrial settings. Featuring a sleek, powder coated surface, this door not only looks professional but also enhances durability. With a spacious design that measures 600 mm in width and 2000 mm in height, it is suited to accommodate various components seamlessly. The right hand opening mechanism enhances convenience, while the lightweight construction of just 21 kg makes installation and operation effortless. This product exemplifies a refined blend of form and function, ensuring that every operational requirement is met.
Designed with an IP40 rating for optimal protection against environmental factors
Constructed from sturdy sheet steel for enhanced durability and reliability
Boasts a powder coated finish for a professional and long lasting appearance
Meets the needs of industrial applications with effective ventilation capabilities
Enables straightforward access with a right side door opening design
Lightweight and easy to handle simplifying the installation process
No viewing door included which ensuring a clean and unobstructed surface
Accommodates various disconnector locks offering flexibility in security options
General Product Approval to assure compliance with quality standards
Compatible with multiple accessories enhancing its functionality
Constructed from sturdy sheet steel for enhanced durability and reliability
Boasts a powder coated finish for a professional and long lasting appearance
Meets the needs of industrial applications with effective ventilation capabilities
Enables straightforward access with a right side door opening design
Lightweight and easy to handle simplifying the installation process
No viewing door included which ensuring a clean and unobstructed surface
Accommodates various disconnector locks offering flexibility in security options
General Product Approval to assure compliance with quality standards
Compatible with multiple accessories enhancing its functionality
Related links
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 350mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 400mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 800mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 600mm W, 25mm D for Use with SIVACON S4
- RS PRO 175mm LCD Inclinometer
