Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 600mm W, 25mm D for Use with SIVACON S4

Subtotal (1 unit)*

£549.98

(exc. VAT)

£659.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£549.98

*price indicative

RS Stock No.:
621-612
Mfr. Part No.:
8PQ2197-6BA01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8PQ2197

Lockable

Yes

Handle Included

Yes

Width

600mm

Height

2000mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens SIVACON S4 door is engineered for exceptional robustness and reliability, ideal for environments demanding high protection standards. This 600 mm wide door, designed with IP55 protection, ensures optimal performance in safeguarding sensitive electrical equipment against dust and moisture. With a sophisticated powder coated finish, this model blends functionality with aesthetic appeal. Crafted from durable sheet steel, it provides a solid structure ensuring longevity and resilience. The left hinged door accommodates smooth access while its lightweight design facilitates easy installation. With a net weight of just 22 kg, this product is practical for use in various industrial settings. Designers and engineers will appreciate the thoughtful construction that also considers environmental factors, making it a top choice for sustainable installations.

IP55 protection class ensures reliability in harsh environments
Left opening direction provides versatile mounting options
Powder coated surface enhances durability and visual appeal
Constructed from sheet steel for exceptional strength
Weighs 22 kg making it lightweight and easy to handle
Meets stringent environmental confirmations for sustainable practices
High quality design minimises maintenance needs over time

Related links