Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 400mm W, 25mm D for Use with SIVACON S4
- RS Stock No.:
- 621-366
- Mfr. Part No.:
- 8PQ2197-4BA04
- Brand:
- Siemens
Subtotal (1 unit)*
£490.81
(exc. VAT)
£588.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £490.81 |
*price indicative
- RS Stock No.:
- 621-366
- Mfr. Part No.:
- 8PQ2197-4BA04
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8PQ2197 | |
| Lockable | Yes | |
| Handle Included | Yes | |
| Width | 400mm | |
| Height | 2000mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON S4 | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included Yes | ||
Width 400mm | ||
Height 2000mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens SIVACON S4 door is engineered for robust performance and long lasting utility in demanding environments. Designed with an IP55 protection rating, this sturdy door ensures reliable environmental sealing against dust and moisture, making it ideal for both indoor and outdoor applications. Its sleek powder coated finish not only enhances aesthetic appeal but also promotes durability against corrosion. With a thoughtful design prioritising easy access, the right opening door facilitates seamless operation without hindrance. Light grey in colour, this door conveniently integrates with various architectural styles while ensuring strength with its sheet steel material. Suitable for diverse applications, this product embodies excellence in mechanical design and user centric functionality.
IP55 rating protects against dust and moisture ingress
Powder coated surface enhances aesthetic appeal and resistance to corrosion
Engineered with a sturdy sheet steel material for enhanced durability
Right opening design facilitates ease of access in tight spaces
Noteworthy weight ensures stability and strength
Visually integrates well with various decor styles through a light grey finish
Powder coated surface enhances aesthetic appeal and resistance to corrosion
Engineered with a sturdy sheet steel material for enhanced durability
Right opening design facilitates ease of access in tight spaces
Noteworthy weight ensures stability and strength
Visually integrates well with various decor styles through a light grey finish
Related links
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 400mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 350mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 800mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 850mm W for Use with SIVACON S4
- DeWALT DCV100 18V Leaf Blower
