Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 350mm W for Use with SIVACON S4

Subtotal (1 unit)*

£434.15

(exc. VAT)

£520.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£434.15

*price indicative

RS Stock No.:
621-353
Mfr. Part No.:
8PQ2197-0BA06
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8PQ2197

Lockable

Yes

Handle Included

No

Width

350mm

Height

2000mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens Door solution designed for superior functionality and reliability in demanding environments. With a protective rating of IP55, this door effectively safeguards sensitive equipment against dust and moisture, making it ideal for industrial settings. Its robust construction from sheet steel ensures durability, while the powder coated finish not only enhances its aesthetic appeal but also provides additional resistance to environmental wear. Designed for ease of use, the door features a left hand hinge and a practical double bit lock system, ensuring secure and convenient operation. The product's specific dimensions and features make it a versatile choice for various applications, offering both structural integrity and compliance with modern industrial standards.

Designed with IP55 protection for enhanced durability in harsh environments
Made from high quality sheet steel for long lasting performance
Powder coated finish for added resistance against environmental factors
Left hand hinge design facilitates easy access and operation
Double bit lock ensures security and peace of mind
Light grey RAL colour provides a modern and professional appearance
Compact width of 350 mm allows for versatile installation options
Meets stringent safety standards suitable for industrial applications
Lightweight at 13 kg for easy handling and installation

Related links