xEnergy Basic Series Sheet Steel RAL 7035 Glazed Door, 2060mm H, 400mm W, 415mm D, 415mm L for Use with LV Systems Low

Subtotal (1 unit)*

£429.42

(exc. VAT)

£515.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£429.42

*price indicative

RS Stock No.:
247-196
Mfr. Part No.:
106423 BPZ-DT-400/20-L
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Door Type

Glazed Door

Series

xEnergy Basic

Handle Included

No

Width

400mm

Height

2060mm

Depth

415mm

Length

415mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

LV Systems Low Voltage Switchgear

COO (Country of Origin):
CZ
The Eaton xEnergy Basic LV systems low voltage switchgear is designed to meet the demands of modern electrical installations while ensuring reliability and safety. Featuring a sleek glass door and a compact structure, it is perfect for environments where space is at a premium, without compromising on functionality. With dimensions suited for both height and width, this distribution board is engineered to house essential electrical components securely. Its robust design caters to a variety of uses, making it a versatile choice for both commercial and industrial settings. The enclosure is aesthetically pleasing with its light grey powder-coated finish, providing not only durability but also an appealing appearance that fits seamlessly into any environment.

The product is equipped with a three-point turn-lock for enhanced security
Its clever design ensures easy access for maintenance and upgrades
The combination of sheet steel and glass offers both strength and visibility
It boasts a degree of protection rated at IP30, safeguarding against dust and solids
The powder coating finish enhances longevity and resists damage
Customisable colours available to suit different aesthetics and environments
Designed for floor-standing installation, providing stability in various locations
Compliance with RoHS standards ensures environmental responsibility

Related links