RS PRO Steel Galvanised Galvanised Mounting Plate Plate, 270mm W, 260 mm L for Use with Stainless Steel Enclosure 300 x
- RS Stock No.:
- 890-172
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£26.45
(exc. VAT)
£31.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.45 |
*price indicative
- RS Stock No.:
- 890-172
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mounting Plate | |
| Sub Type | Plate | |
| Width | 270mm | |
| Thickness | 2mm | |
| Length | 260mm | |
| Finish | Galvanised | |
| Material | Steel Galvanised | |
| For Use With | Stainless Steel Enclosure 300 x 300 mm | |
| Slotted | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mounting Plate | ||
Sub Type Plate | ||
Width 270mm | ||
Thickness 2mm | ||
Length 260mm | ||
Finish Galvanised | ||
Material Steel Galvanised | ||
For Use With Stainless Steel Enclosure 300 x 300 mm | ||
Slotted Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The RS PRO mounting plate is a robust solution for the interior construction of stainless steel enclosures, ensuring the secure and organised installation of electrical and mechanical components.
Constructed from galvanized steel for high strength and corrosion resistance
Precise fit enables seamless integration and support for various components
Includes no knockouts, providing an unblemished surface for mounting
Lightweight design, at just 1060 g, facilitates easy handling and installation
Related links
- RS PRO Steel Galvanised Galvanised Mounting Plate Plate 470 mm L for Use with Stainless Steel Enclosure 300 x
- RS PRO Steel Galvanised Galvanised Mounting Plate Plate 360 mm L for Use with Stainless Steel Enclosure 400 x
- Schneider Electric Galvanised Steel Galvanised Mounting Plate Telequick Perforated Mount Plate 270 mm L for
- Eaton Sheet Steel Galvanised Mounting Plate 330 mm L for Use with Enclosure Mounting
- RS PRO Steel Galvanised Galvanised Mounting Plate Plate 570 mm L for Use with Stainless Steel Enclosures 300 x
- nVent HOFFMAN Mild Steel Galvanised Mounting Plate Mounting Plate 175 mm L
- Eaton Galvanised Steel Galvanised Mounting Plate 700 mm L for Use with Sasy 60I
- Eaton Sheet Steel Galvanised Mounting Plate 1000 mm L for Use with Enclosure Mounting
