Eaton Sheet Steel Galvanised Mounting Plate, 270mm W, 330 mm L for Use with Enclosure Mounting
- RS Stock No.:
- 230-583
- Mfr. Part No.:
- 114829 BPZ-MPLSASY-425
- Brand:
- Eaton
Subtotal (1 unit)*
£19.79
(exc. VAT)
£23.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.79 |
*price indicative
- RS Stock No.:
- 230-583
- Mfr. Part No.:
- 114829 BPZ-MPLSASY-425
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Thickness | 20mm | |
| Width | 270mm | |
| Length | 330mm | |
| Material | Sheet Steel | |
| Finish | Galvanised | |
| For Use With | Enclosure Mounting | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Thickness 20mm | ||
Width 270mm | ||
Length 330mm | ||
Material Sheet Steel | ||
Finish Galvanised | ||
For Use With Enclosure Mounting | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Mounting Plate is designed for low voltage switchgear applications, providing a robust and reliable solution for mounting electrical equipment. Constructed from quality sheet steel, it guarantees durability while its horizontal mounting positions offer flexibility for a range of setups. Ideal for surface and flush mounting, the Eaton xEnergy Basic mounting plate seamlessly integrates into your system, enhancing functionality and performance in distribution boards. Its galvanised finish adds an additional layer of protection, ensuring longevity and compliance with industry standards.
Lightweight design ensures ease of handling and installation
Complies with RoHS standards for environmental safety
Related links
- Eaton Sheet Steel Galvanised Mounting Plate 1000 mm L for Use with Enclosure Mounting
- Eaton Sheet Steel Galvanised Mounting Plate 1100 mm L for Use with Sasy 60I
- Eaton Galvanised Steel Galvanised Mounting Plate 700 mm L for Use with Sasy 60I
- Eaton Steel Galvanised Mounting Plate 500 mm L for Use with Sasy 60I
- Eaton Sheet Steel Galvanised Mounting Plate 330 mm L for Use with Enclosure
- Eaton Galvanised Steel Galvanised Mounting Plate 330 mm L for Use with Enclosure
- Eaton Sheet Steel Mounting Plate 330 mm L for Use with Enclosure Mounting
- RS PRO Steel Galvanised Galvanised Mounting Plate Plate 360 mm L for Use with Stainless Steel Enclosure 400 x
