Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate, 270mm H, 270mm W for Use with Thalassa
- RS Stock No.:
- 357-146
- Mfr. Part No.:
- NSYPMR2727
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£74.36
(exc. VAT)
£89.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.36 |
*price indicative
- RS Stock No.:
- 357-146
- Mfr. Part No.:
- NSYPMR2727
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Series | PanelSeT | |
| Width | 270mm | |
| Height | 270mm | |
| Material | Galvanised Steel | |
| For Use With | Thalassa | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Series PanelSeT | ||
Width 270mm | ||
Height 270mm | ||
Material Galvanised Steel | ||
For Use With Thalassa | ||
- COO (Country of Origin):
- IN
The Schneider Electric Telequick Mounting Plate for PLS Box (27x27 cm) is designed for secure installation using M6 screws on back inserts. It supports a permanent permissible load of 150 kg and has a nominal height of 270 mm, ensuring durability and reliability in various applications.
EU RoHS Directive
Mercury free
Mercury free
Related links
- Schneider Electric PanelSeT Series Mounting Plate 270mm W, 270mm L for Use with Thalassa
- Schneider Electric PanelSeT Series Mounting Plate 270mm W for Use with Thalassa PLS
- Schneider Electric PanelSeT Series Perforated Mounting Plate 540mm W for Use with PLS Box
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate 150mm W for Use with Panelset, Thalassa
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate 750mm W for Use with Thalassa Thalassa PLA
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate 250mm W for Use with Thalassa Thalassa PLM
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate 500mm W for Use with Thalassa Thalassa PLA
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate 500mm W for Use with Thalassa Thalassa PLA
