Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate, 1500mm H, 500mm W for Use with Thalassa Thalassa PLA
- RS Stock No.:
- 479-581
- Mfr. Part No.:
- NSYPMR155
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£104.88
(exc. VAT)
£125.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.88 |
*price indicative
- RS Stock No.:
- 479-581
- Mfr. Part No.:
- NSYPMR155
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Series | PanelSeT | |
| Width | 500mm | |
| Height | 1500mm | |
| Material | Galvanised Steel | |
| For Use With | Thalassa Thalassa PLA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Series PanelSeT | ||
Width 500mm | ||
Height 1500mm | ||
Material Galvanised Steel | ||
For Use With Thalassa Thalassa PLA | ||
- COO (Country of Origin):
- IN
The Schneider Electric Mounting plate for PLA enclosure is a versatile mounting accessory designed for multi-purpose applications. It provides a sturdy and reliable surface for installing various devices and components inside the enclosure. Easy to install, it enhances flexibility and organization in electrical setups.
Material is galvanised steel
Fixing mode is by screws
Fixing mode is by screws
Related links
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate 500mm W for Use with Thalassa Thalassa PLA
- Schneider Electric PanelSeT Series Mounting Plate 750mm W for Use with PHD, Thalassa PLA
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate 750mm W, 11 x 26mm L for Use with
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate for Use with Thalassa Thalassa PLA
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate 750mm W for Use with Thalassa Thalassa PLA
- Schneider Electric NSYPMA Series Mounting Plate 1.25m W for Use with Thalassa PHD, Thalassa PLA
- Schneider Electric PanelSeT Series RAL 7035 Galvanised Steel Chassis 500mm W For Use With Thalassa Thalassa
- Schneider Electric PanelSeT Series Mounting Plate 1m W for Use with Enclosure
