Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate, 305mm H, 325mm W, 125mm L for Use with Enclosure Mounting
- RS Stock No.:
- 256-634
- Mfr. Part No.:
- 286757 BPZ-NZM1-400-MV
- Brand:
- Eaton
Subtotal (1 unit)*
£95.24
(exc. VAT)
£114.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.24 |
*price indicative
- RS Stock No.:
- 256-634
- Mfr. Part No.:
- 286757 BPZ-NZM1-400-MV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | BPZ | |
| Width | 325mm | |
| Height | 305mm | |
| Length | 125mm | |
| RAL Code | RAL 7035 | |
| Material | Sheet Steel | |
| For Use With | Enclosure Mounting | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series BPZ | ||
Width 325mm | ||
Height 305mm | ||
Length 125mm | ||
RAL Code RAL 7035 | ||
Material Sheet Steel | ||
For Use With Enclosure Mounting | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic mounting kit is an innovative solution designed to streamline your low voltage switchgear installations. Engineered for efficiency, it features a robust construction that accommodates specific mounting requirements, ensuring both stability and functionality. The kit is ideal for vertical and horizontal applications, making it versatile for various settings. Crafted from high-quality sheet steel and finished with a powder coating in a light grey shade, it not only promises durability but also blends seamlessly into a modern environment. With its thoughtful design, this mounting kit supports effective installation of components while meeting compliance standards, catering to both residential and commercial needs. The Eaton xEnergy series reinforces reliability and safety for users who demand excellence in their electrical solutions.
Constructed from high-grade steel for enhanced strength
Suitable for both horizontal and vertical mounting positions
Finished with a durable powder coating to resist wear
Light grey colour scheme complements various environments
Designed for seamless integration with single mounting setups
Complies with RoHS standards, ensuring environmentally friendly use
Ideal for a wide range of Eaton low voltage switchgear applications
Facilitates efficient installation while maximising space utilisation
Suitable for both horizontal and vertical mounting positions
Finished with a durable powder coating to resist wear
Light grey colour scheme complements various environments
Designed for seamless integration with single mounting setups
Complies with RoHS standards, ensuring environmentally friendly use
Ideal for a wide range of Eaton low voltage switchgear applications
Facilitates efficient installation while maximising space utilisation
Related links
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 325mm W, 125mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 725mm W, 125mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 325mm W, 90mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 525mm W, 70mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 525mm W, 90mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 525mm W, 125mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 725mm W, 125mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 725mm W, 90mm L for Use with Enclosure Mounting
