Fischer Elektronik KOL 02 160 Series Aluminium Housing for Use with KOL 22 mm x 160 mm x 105mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
285-8339
Distrelec Article No.:
150-69-915
Mfr. Part No.:
KOL 02 160 ME
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Accessory Type

Housing

Product Type

Enclosure Accessory

Length

160mm

For Use With

KOL

Width

105mm

Material

Aluminium

Height

22mm

Colour

Silver

Series

KOL 02 160

Standards/Approvals

No

Hazardous Area Certification

NO

The versatile combination case designed for 100 mm Eurocards with various combination possibilities. With integrated guide slots and 2 mm thick front panels that can be customized to your requirements, this case offers EMC compliance and additional conductive seals for protection. The KO series profiles can be combined with each other and with profiles of other module designs for added flexibility.

Integrated guide slots for easy customization

2 mm thick front panels for added durability

EMC compliant design for protection

Versatile combination possibilities for flexibility

Compatible with other KO series profiles for enhanced functionality

Related links