Fischer Elektronik KO Series Aluminium Cover for Use with 100 mm Eurocards x 160 mm x 105mm
- RS Stock No.:
- 577-570
- Distrelec Article No.:
- 304-65-443
- Mfr. Part No.:
- KOH 06 160 ME
- Brand:
- Fischer Elektronik
Subtotal (1 pack of 2 units)*
£19.33
(exc. VAT)
£23.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £19.33 | £9.665 |
*price indicative
- RS Stock No.:
- 577-570
- Distrelec Article No.:
- 304-65-443
- Mfr. Part No.:
- KOH 06 160 ME
- Brand:
- Fischer Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 160mm | |
| For Use With | 100 mm Eurocards | |
| Width | 105mm | |
| Material | Aluminium | |
| IP Rating | IP54 | |
| Series | KO | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 160mm | ||
For Use With 100 mm Eurocards | ||
Width 105mm | ||
Material Aluminium | ||
IP Rating IP54 | ||
Series KO | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer Elektronik Enclosure Profiles for Combination Cases feature a length of 160 mm and are finished with a natural color anodised surface, providing both durability and an aesthetically pleasing finish.
These profiles are ideal for creating robust and protective enclosures for various electronic and industrial applications
Related links
- Fischer Elektronik KO Series Aluminium Cover for Use with 100 mm Eurocards x 160 mm x 105mm
- Fischer Elektronik KO Series Aluminium Cover for Use with 100 mm Eurocards x 220 mm x 105mm
- Fischer Elektronik KOH 02 Series Aluminium Accessory Kit 22 mm x 160 mm x 105mm
- Vero Technologies 09-2196 1 DIN 41612 Eurocard PCB FR2 With 36 x 60 1.02 mm Holes, 160 mm
- Eaton NZM Series Connection Terminal for Use with PN2(-4) N(S)2(-4) 184 mm x 103 mm x 105mm
- HENSEL FK Series Connecting Device For Telecommunications for Use with FK 5000 26 mm x 22 mm x 105mm
- Eaton xEnergy Light Series Metal Strip 30 mm x 270 mm x 105mm
- Chemelex Trace Heating Connection Kit 42 mm x 270 mm x 105mm
