Fischer Elektronik KOH 02 Series Aluminium Accessory Kit 22 mm x 160 mm x 105mm
- RS Stock No.:
- 283-7592
- Distrelec Article No.:
- 150-69-894
- Mfr. Part No.:
- KOH 02 160 ME
- Brand:
- Fischer Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 283-7592
- Distrelec Article No.:
- 150-69-894
- Mfr. Part No.:
- KOH 02 160 ME
- Brand:
- Fischer Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Accessory Type | Accessory Kit | |
| Product Type | Enclosure Accessory | |
| Length | 160mm | |
| Width | 105mm | |
| Material | Aluminium | |
| Height | 22mm | |
| Series | KOH 02 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Accessory Type Accessory Kit | ||
Product Type Enclosure Accessory | ||
Length 160mm | ||
Width 105mm | ||
Material Aluminium | ||
Height 22mm | ||
Series KOH 02 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The 160mm aluminium clear anodized housing half provides durable, corrosion-resistant enclosure for electronics or machinery.
Integrated guide slots for easy installation
Customizable 2 mm thick front panels for personalized use
EMC compliant design with electrically conductive surfaces for protection
Versatile aluminium profile that can be combined with other profiles
Different versions available for specific application needs
Related links
- Fischer Elektronik KO Series Aluminium Cover for Use with 100 mm Eurocards x 160 mm x 105mm
- Fischer Elektronik KO Series Aluminium Cover for Use with 100 mm Eurocards x 220 mm x 105mm
- Bopla ABD Series Aluminium Accessory Kit x 110.6 mm x 44.6mm
- ABB IS2-EA2115 Series Galvanised Steel Accessory Kit for Use with IS2 Enclosures 105 mm x 105 mm x 105mm
- Eaton XPPBMV10 Series Aluminium Accessory Kit for Use with Enclosure 744.47 mm x 40 mm x 902mm
- Eaton XPPBMV08 Series Aluminium Accessory Kit for Use with Enclosure 744.47 mm x 40 mm x 702mm
- Eaton XPPBMV06 Series Aluminium Accessory Kit for Use with Enclosure 744.47 mm x 40 mm x 502mm
- Chemelex Trace Heating Connection Kit 42 mm x 270 mm x 105mm
