nVent HOFFMAN EHT Series Mild Steel Cable Gland Plate for Use with Enclosures 41 mm x 41 mm x 214mm
- RS Stock No.:
- 270-1392
- Mfr. Part No.:
- EHTC2135G
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
£16.52
(exc. VAT)
£19.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.52 |
*price indicative
- RS Stock No.:
- 270-1392
- Mfr. Part No.:
- EHTC2135G
- Brand:
- nVent HOFFMAN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Cable Gland Plate | |
| Product Type | Gland Plate | |
| Length | 41mm | |
| For Use With | Enclosures | |
| Width | 214mm | |
| Material | Mild Steel | |
| Height | 41mm | |
| Colour | Light Grey | |
| IP Rating | IP65 | |
| Mounting plate type | Gland Plate | |
| Series | EHT | |
| Standards/Approvals | IP65 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Cable Gland Plate | ||
Product Type Gland Plate | ||
Length 41mm | ||
For Use With Enclosures | ||
Width 214mm | ||
Material Mild Steel | ||
Height 41mm | ||
Colour Light Grey | ||
IP Rating IP65 | ||
Mounting plate type Gland Plate | ||
Series EHT | ||
Standards/Approvals IP65 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The nVent Hoffman gland plates suitable for leading through cables as well as different types of tubing. To be installed directly to the adapter gland plate AFA. The FL21 plastic gland plate is a flexible cable management solution that should be installed
IP65 degree of protection
RAL 7035 finish
Related links
- nVent HOFFMAN EHT Series Steel Gland Plate for Use with Enclosures 25 mm x 25 mm x 216mm
- nVent HOFFMAN EHTC Series Mild Steel Gland Plate for Use with Enclosure 25 mm x 84 mm x 216mm
- nVent HOFFMAN AF Series Mild Steel Gland Plate for Use with Enclosures 1 mm x 88 mm x 142mm
- nVent HOFFMAN AF Series Mild Steel Gland Plate for Use with Enclosures 1 mm x 1 mm x 442mm
- nVent HOFFMAN AF Series Mild Steel Gland Plate for Use with Enclosures 1 mm x 88 mm x 242mm
- nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 3 mm x 342 mm x 128mm
- nVent HOFFMAN AF Series Mild Steel Gland Plate for Use with Enclosures 1 mm x 1 mm x 342mm
- nVent HOFFMAN AF Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 128 mm x 242mm
