nVent HOFFMAN AF Series Mild Steel Gland Plate for Use with Enclosures 1 mm x 88 mm x 342mm
- RS Stock No.:
- 269-8672
- Mfr. Part No.:
- AF02SR5
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
£9.29
(exc. VAT)
£11.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.29 |
*price indicative
- RS Stock No.:
- 269-8672
- Mfr. Part No.:
- AF02SR5
- Brand:
- nVent HOFFMAN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Gland Plate | |
| Accessory Type | Gland Plate | |
| Length | 88mm | |
| For Use With | Enclosures | |
| Width | 342mm | |
| Material | Mild Steel | |
| Height | 1mm | |
| Colour | Light Grey | |
| Series | AF | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Gland Plate | ||
Accessory Type Gland Plate | ||
Length 88mm | ||
For Use With Enclosures | ||
Width 342mm | ||
Material Mild Steel | ||
Height 1mm | ||
Colour Light Grey | ||
Series AF | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman gland plate can be easily machined to meet the exact requirements. Gland plates for the standard gland opening.
Finish RAL 7035 structured powder coating
Steel gland plate without any cut-out
Related links
- nVent HOFFMAN AF Series Mild Steel Gland Plate for Use with Enclosures 2 mm x 2 mm x 342mm
- nVent HOFFMAN AF Series Mild Steel Gland Plate for Use with Enclosures 1 mm x 1 mm x 342mm
- nVent HOFFMAN AF Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 128 mm x 342mm
- nVent HOFFMAN AF Series Mild Steel Gland Plate for Use with Enclosures 1 mm x 88 mm x 242mm
- nVent HOFFMAN AF Series Mild Steel Gland Plate for Use with Enclosures 1 mm x 88 mm x 142mm
- nVent HOFFMAN AF Series Mild Steel Gland Plate for Use with Enclosures 1 mm x 88 mm x 442mm
- nVent HOFFMAN AF Series Mild Steel Gland Plate for Use with Enclosures 1 mm x 1 mm x 442mm
- nVent HOFFMAN AF Series Mild Steel Gland Plate for Use with Enclosures 1 mm x 1 mm x 542mm
