nVent HOFFMAN AF Series Mild Steel Gland Plate for Use with Enclosures 1 mm x 1 mm x 342mm
- RS Stock No.:
- 270-1062
- Mfr. Part No.:
- AF02R5
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
£9.71
(exc. VAT)
£11.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.71 |
*price indicative
- RS Stock No.:
- 270-1062
- Mfr. Part No.:
- AF02R5
- Brand:
- nVent HOFFMAN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Gland Plate | |
| Accessory Type | Gland Plate | |
| Length | 1mm | |
| For Use With | Enclosures | |
| Width | 342mm | |
| Material | Mild Steel | |
| Height | 1mm | |
| Colour | Light Grey | |
| Series | AF | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Gland Plate | ||
Accessory Type Gland Plate | ||
Length 1mm | ||
For Use With Enclosures | ||
Width 342mm | ||
Material Mild Steel | ||
Height 1mm | ||
Colour Light Grey | ||
Series AF | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman gland plate can be easily machined to meet the exact requirements.
RAL 7035 structured powder coating finish
Related links
- nVent HOFFMAN AF Series Mild Steel Gland Plate for Use with Enclosures 1 mm x 88 mm x 342mm
- nVent HOFFMAN AF Series Mild Steel Gland Plate for Use with Enclosures 2 mm x 2 mm x 342mm
- nVent HOFFMAN AF Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 128 mm x 342mm
- nVent HOFFMAN AF Series Mild Steel Gland Plate for Use with Enclosures 1 mm x 1 mm x 442mm
- nVent HOFFMAN AF Series Mild Steel Gland Plate for Use with Enclosures 1 mm x 88 mm x 242mm
- nVent HOFFMAN AF Series Mild Steel Gland Plate for Use with Enclosures 1 mm x 88 mm x 142mm
- nVent HOFFMAN AF Series Mild Steel Gland Plate for Use with Enclosures 1 mm x 1 mm x 542mm
- nVent HOFFMAN AF Series Mild Steel Gland Plate for Use with Enclosures 1 mm x 88 mm x 442mm
