nVent HOFFMAN EHT Series Steel Gland Plate for Use with Enclosures 25 mm x 25 mm x 216mm
- RS Stock No.:
- 269-8776
- Mfr. Part No.:
- EHTC2125G
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
£16.52
(exc. VAT)
£19.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.52 |
*price indicative
- RS Stock No.:
- 269-8776
- Mfr. Part No.:
- EHTC2125G
- Brand:
- nVent HOFFMAN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Gland Plate | |
| Product Type | Gland Plate | |
| Length | 25mm | |
| For Use With | Enclosures | |
| Width | 216mm | |
| Material | Steel | |
| Height | 25mm | |
| Colour | Light Grey | |
| IP Rating | IP65 | |
| Mounting plate type | FL21 | |
| Series | EHT | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Gland Plate | ||
Product Type Gland Plate | ||
Length 25mm | ||
For Use With Enclosures | ||
Width 216mm | ||
Material Steel | ||
Height 25mm | ||
Colour Light Grey | ||
IP Rating IP65 | ||
Mounting plate type FL21 | ||
Series EHT | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The nVent Hoffman FL21 plastic gland plate is a flexible cable management solution that should be installed directly onto the enclosure after it has been machined, or by using an adapter gland plate and standard tools, which reduces the labour cost. Gland plates suitable for leading through cables as well as different types of tubing. To be installed directly to the adapter gland plate AFA.
Protection IP 65
Finish RAL 7035
Related links
- nVent HOFFMAN EHTC Series Mild Steel Gland Plate for Use with Enclosure 25 mm x 84 mm x 216mm
- nVent HOFFMAN EHT Series Mild Steel Cable Gland Plate for Use with Enclosures 41 mm x 41 mm x 214mm
- nVent HOFFMAN EPF Series Galvanised Steel Pole Mounting Kit for Use with Enclosures 25 mm x 35 mm x 296mm
- nVent HOFFMAN EPF Series Mild Steel Pole Mounting Kit for Use with Enclosures 25 mm x 35 mm x 396mm
- nVent HOFFMAN EPF Series Galvanised Steel Pole Mounting Kit for Use with Enclosures 25 mm x 35 mm x 596mm
- nVent HOFFMAN EXDBDM Series Stainless Steel Draining Plug for Use with Enclosures 40 mm x 25 mm x 39mm
- nVent HOFFMAN MPF Series Mild Steel Filler Plate for Use with Enclosure 1.8 m x 25 mm x 102mm
- nVent HOFFMAN EPF Series Mild Steel Enclosure Pole Fixation for Use with Enclosure 35 mm x 25 mm x 496mm
