nVent HOFFMAN EHTC Series Steel Gland Plate for Use with Enclosure 25 mm x 84 mm x 216mm

Subtotal (1 unit)*

£17.13

(exc. VAT)

£20.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.13

*price indicative

RS Stock No.:
275-231
Mfr. Part No.:
EHTC213G
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Accessory Type

Gland Plate

Product Type

Plate

Length

84mm

For Use With

Enclosure

Width

216mm

Material

Steel

Height

25mm

Colour

Light Grey

IP Rating

IP65

Mounting plate type

FL21

Series

EHTC

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FI
The nVent Hoffman FL21 plastic gland plate stands as a premier solution for flexible cable management, designed specifically for seamless installation on enclosures. Crafted to meet modern demands, this innovative product ensures an efficient conduit for both cables and various tubing types. Its robust construction includes high quality polymers reinforced with a steel plate, guaranteeing durability while being halogen free and UV resistant. Ideal for wall mounted applications, the FL21 adeptly combines functionality with a sleek light grey finish, making it both practical and aesthetically pleasing.

Manufactured using halogen free materials for safety and compliance

Offers IP65 protection for reliable performance in adverse conditions

Light grey finish provides a modern appearance suitable for various settings

Includes mounting accessories for straightforward installation

Constructed from minor steel which ensuring robustness and longevity

Weight of only 0.5 kg for easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy