Phoenix Contact CES Series Nitrile Rubber (NBR) Flat Gasket for Use with Control Cabinet 2.5 mm x 120 mm x 57.5mm
- RS Stock No.:
- 941-484
- Mfr. Part No.:
- 0801726
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£19.56
(exc. VAT)
£23.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £19.56 | £1.956 |
*price indicative
- RS Stock No.:
- 941-484
- Mfr. Part No.:
- 0801726
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Gasket | |
| Accessory Type | Flat Gasket | |
| Length | 120mm | |
| For Use With | Control Cabinet | |
| Width | 57.5mm | |
| Material | Nitrile Rubber (NBR) | |
| Height | 2.5mm | |
| Colour | Black | |
| IP Rating | IP54 | |
| Series | CES | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Gasket | ||
Accessory Type Flat Gasket | ||
Length 120mm | ||
For Use With Control Cabinet | ||
Width 57.5mm | ||
Material Nitrile Rubber (NBR) | ||
Height 2.5mm | ||
Colour Black | ||
IP Rating IP54 | ||
Series CES | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact flat gasket is an essential sealing solution designed to ensure airtight connections. Crafted from Durable NBR material, it effectively prevents leaks between mounting panels and sealing frames.
Seal material is NBR for enhanced durability and reliability
Dimensions include a width of 57.5 mm and a height of 2.5 mm
Designed for ambient temperatures ranging from -20 °C to 80 °C
Features a drill hole distance of 103 mm horizontally and 32 mm vertically
Related links
- Phoenix Contact Nitrile Rubber (NBR) Flat Gasket for Use with Control Cabinet 2.5 mm x 147 mm x 57.5mm
- Phoenix Contact CES Series Galvanised Steel Cover Plate for Use with B10 x 99 mm x 57mm
- PMA Nitrile Rubber (NBR) Flat Gasket Gasket
- Phoenix Contact Nitrile Rubber (NBR) Seal CES 2.5 mm 57.5mm
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- PMA Nitrile Rubber (NBR) Flat Sealing Gasket Gasket 31 mm OD
- Phoenix Contact Nitrile Rubber (NBR) Black Cable Sleeve CES-SRG-BK Series
