Phoenix Contact Nitrile Rubber (NBR) Flat Gasket for Use with Control Cabinet 2.5 mm x 147 mm x 57.5mm
- RS Stock No.:
- 941-485
- Mfr. Part No.:
- 0801727
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£21.87
(exc. VAT)
£26.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £21.87 | £2.187 |
*price indicative
- RS Stock No.:
- 941-485
- Mfr. Part No.:
- 0801727
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Flat Gasket | |
| Product Type | Gasket | |
| Length | 147mm | |
| For Use With | Control Cabinet | |
| Width | 57.5mm | |
| Material | Nitrile Rubber (NBR) | |
| Height | 2.5mm | |
| Colour | Black | |
| IP Rating | IP54 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Flat Gasket | ||
Product Type Gasket | ||
Length 147mm | ||
For Use With Control Cabinet | ||
Width 57.5mm | ||
Material Nitrile Rubber (NBR) | ||
Height 2.5mm | ||
Colour Black | ||
IP Rating IP54 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact flat gasket designed for sealing applications, MADE from Durable NBR material. This product provides effective protection in various environmental conditions, making it suitable for a range of industrial uses.
Seal material MADE of NBR ensures long-lasting performance
Size B24 allows for versatile compatibility in installations
Ambient temperature range of -20 °C to 80 °C ensures operational reliability
Lightweight design at 13 g, including packing, facilitates easy handling
Related links
- Phoenix Contact CES Series Nitrile Rubber (NBR) Flat Gasket for Use with Control Cabinet 2.5 mm x 120 mm x 57.5mm
- Phoenix Contact Nitrile Rubber (NBR) Seal CES 2.5 mm 57.5mm
- PMA Nitrile Rubber (NBR) Flat Gasket Gasket
- PMA Nitrile Rubber (NBR) Flat Sealing Gasket Gasket 31 mm OD
- Phoenix Contact Nitrile Rubber (NBR) Seal 22 mm OD
- Schneider Electric PanelSeT DHM Series Aluminium Bracket Kit for Use with Spacial S3CM 147 mm x 147 mm x 154mm
- Phoenix Contact Nitrile Rubber (NBR) Black Cable Sleeve CES-SRG-BK Series
- Phoenix Contact Nitrile Rubber (NBR) Black Cable Sleeve CES-SRG-BK Series
