Phoenix Contact CES Series Galvanised Steel Cover Plate for Use with B10 x 99 mm x 57mm

Subtotal (1 unit)*

£13.59

(exc. VAT)

£16.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.59

*price indicative

RS Stock No.:
521-748
Mfr. Part No.:
1423743
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Cover Plate

Product Type

Locking Tool

Length

99mm

For Use With

B10

Width

57mm

Material

Galvanised Steel

Series

CES

Standards/Approvals

DNV Approval ID: TAE00003VJ

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact locking element is engineered for robust performance and durability in various industrial applications. Designed with precision, it boasts a sleek and efficient construction, ensuring high reliability and longevity. The product features exceptional ambient temperature resistance, ranging from -40 °C to 120 °C, making it suitable for challenging environments. With its sophisticated design, the locking element seamlessly integrates into existing systems, promoting safety and operational efficiency.

Compatible with a variety of assembly options for flexibility

Designed to enhance the safety of operational processes

Delivers efficient performance to support advanced automation systems

Simplicity in integration aids in quick installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy