ITL Insulated Tools Ltd Series 5 Series Nylon Thermoplastic Shroud for Use with Series 5 Cut-Outs 25 mm x 50 mm x 34mm
- RS Stock No.:
- 820-588
- Mfr. Part No.:
- 03084
- Brand:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
£5.04
(exc. VAT)
£6.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.04 |
*price indicative
- RS Stock No.:
- 820-588
- Mfr. Part No.:
- 03084
- Brand:
- ITL Insulated Tools Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Accessory Type | Shroud | |
| Product Type | Enclosure Accessory | |
| Length | 50mm | |
| For Use With | Series 5 Cut-Outs | |
| Width | 34mm | |
| Material | Nylon Thermoplastic | |
| Height | 25mm | |
| Colour | Orange | |
| Series | Series 5 | |
| Standards/Approvals | VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Accessory Type Shroud | ||
Product Type Enclosure Accessory | ||
Length 50mm | ||
For Use With Series 5 Cut-Outs | ||
Width 34mm | ||
Material Nylon Thermoplastic | ||
Height 25mm | ||
Colour Orange | ||
Series Series 5 | ||
Standards/Approvals VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd shroud is a robust insulated tool is designed for high-performance electrical protection. Crafted from Nylon Thermoplastic, it ensures safety and reliability during live line working conditions.
100% tested to IEC 60900, Category C
Injection moulded from a unique Nylon Thermoplastic recipe
Withstands extreme impact and abrasion
Related links
- ITL Insulated Tools Ltd Series 7 Series Nylon Thermoplastic Shroud for Use with Series 7 Cut-Outs 25 mm x 60 mm x 31mm
- ITL Insulated Tools Ltd Series 7 Series Nylon Thermoplastic Shroud for Use with Series 7 Cut-Outs 25 mm x 52 mm x 30mm
- ITL Insulated Tools Ltd 6-Piece Open End Spanner 1⁄2” 3⁄4” Inches 3/8”, Nylon Thermoplastic
- ITL Insulated Tools Ltd Nylon Thermoplastic Wedge
- ITL Insulated Tools Ltd 9-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 1-Piece Wrench Set, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 6-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 00172 800mm Polyvinyl Chloride 35 mm Nylon Thermoplastic Nylon Bolt Cutter
