ITL Insulated Tools Ltd Series 7 Series Nylon Thermoplastic Shroud for Use with Series 7 Cut-Outs 25 mm x 60 mm x 31mm
- RS Stock No.:
- 820-586
- Mfr. Part No.:
- 03082
- Brand:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
£4.05
(exc. VAT)
£4.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.05 |
*price indicative
- RS Stock No.:
- 820-586
- Mfr. Part No.:
- 03082
- Brand:
- ITL Insulated Tools Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Shroud | |
| Length | 60mm | |
| For Use With | Series 7 Cut-Outs | |
| Width | 31mm | |
| Material | Nylon Thermoplastic | |
| Height | 25mm | |
| Colour | Orange | |
| Series | Series 7 | |
| Standards/Approvals | VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Enclosure Accessory | ||
Accessory Type Shroud | ||
Length 60mm | ||
For Use With Series 7 Cut-Outs | ||
Width 31mm | ||
Material Nylon Thermoplastic | ||
Height 25mm | ||
Colour Orange | ||
Series Series 7 | ||
Standards/Approvals VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd shroud series 7 universal is designed for optimal electrical insulation, ensuring maximum safety and reliability during live line protection tasks while meeting high industry standards.
Manufactured from unique, injection moulded Nylon Thermoplastic for enhanced durability
Ensures a strong tool and insulation bond, providing safety during operation
Withstands extreme impact and abrasion for long-lasting use
Related links
- ITL Insulated Tools Ltd Series 7 Series Nylon Thermoplastic Shroud for Use with Series 7 Cut-Outs 25 mm x 60 mm x 31mm
- ITL Insulated Tools Ltd Series 7 Series Nylon Thermoplastic Shroud for Use with Series 7 Cut-Outs 25 mm x 52 mm x 30mm
- ITL Insulated Tools Ltd Series 5 Series Nylon Thermoplastic Shroud for Use with Series 5 Cut-Outs 25 mm x 50 mm x 34mm
- Siemens Plastic Enclosure for Use with Position Switch x 75.7 mm x 31mm
- ITL Insulated Tools Ltd Nylon Thermoplastic Wedge
- Eaton Clip 32 mm x 14 mm x 31mm
- ITL Insulated Tools Ltd 9-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 1-Piece Wrench Set, Nylon Thermoplastic VDE/1000V Approved
