Schneider Electric PanelSeT Series Galvanised Steel Cable Ducting Support for Use with Cable Duct 55 mm x 55 mm x 34mm
- RS Stock No.:
- 458-836
- Mfr. Part No.:
- NSYCDS
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
£104.05
(exc. VAT)
£124.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £104.05 | £10.405 |
*price indicative
- RS Stock No.:
- 458-836
- Mfr. Part No.:
- NSYCDS
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cable Ducting Support | |
| Length | 55mm | |
| For Use With | Cable Duct | |
| Width | 34mm | |
| Material | Galvanised Steel | |
| Height | 55mm | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Cable Ducting Support | ||
Length 55mm | ||
For Use With Cable Duct | ||
Width 34mm | ||
Material Galvanised Steel | ||
Height 55mm | ||
Series PanelSeT | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Cable ducting support is made of galvanised steel for durability. Designed for multi-purpose use as a mounting support for cable ducts. Suitable for installation on technical uprights. Provides strong and reliable cable management support.
Material galvanised steel
Fixing mode screwed
Related links
- Rittal Sheet Steel Cable Ducting Support Cable Duct for Use with VX IT Series, TE 8000 Series
- Rittal Sheet Steel Cable Ducting Support Cable Duct for Use with TE 8000 Series, VX IT Series
- Schneider Electric PanelSeT Series Galvanised Steel Cable Management Accessory for Use with PanelSeT SFN 30 mm x 500 mm
- Rittal Polyvinyl Chloride Cable Ducting Support Cable Duct for Use with Cable Management Mounting Plate and Section, 200
- Eaton Metal Cable Ducting Support Cable Duct for Use with Auxiliary Wiring 79 mm 67mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 32mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
