Guitel Hervieu 4450 Series Steel Cover for Use with Sliding Gates Hook-Lock 171 mm x 78 mm x 40mm
- RS Stock No.:
- 777-894
- Mfr. Part No.:
- 4450040
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
£20.10
(exc. VAT)
£24.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.10 |
*price indicative
- RS Stock No.:
- 777-894
- Mfr. Part No.:
- 4450040
- Brand:
- Guitel Hervieu
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Accessory Type | Cover | |
| Product Type | Box | |
| Length | 78mm | |
| For Use With | Sliding Gates Hook-Lock | |
| Width | 40mm | |
| Material | Steel | |
| Height | 171mm | |
| Series | 4450 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Accessory Type Cover | ||
Product Type Box | ||
Length 78mm | ||
For Use With Sliding Gates Hook-Lock | ||
Width 40mm | ||
Material Steel | ||
Height 171mm | ||
Series 4450 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Guitel Hervieu Cover box is designed to protect sliding gate hook-locks, ensuring secure access control with its robust construction. This essential product provides reliable safeguarding against tampering and environmental elements.
Constructed from pressed steel sheet for enhanced durability
Bright zinc-plated finish offers superior corrosion resistance
Dimensions include a length of 20 mm and a weight of 0.6 kg
Suitable for a 40x40 mm square tube frame
Can be welded onto sliding Gates for optimal security
Related links
- Siemens Metal Cover for Use with 3SE51 x 78 mm x 40mm
- Siemens 3SE513 Series Plastic Cover for Use with 3SE513 x 78 mm x 40mm
- Guitel Hervieu Black Plastic Square Plastic Insert Cap 80 x 80 mm Strut Profile, 26 x 80 x 78 mm Groove
- Hammond 1455 Series Silver Aluminium Handheld Enclosure 120 mm x 27 mm x, 78 mm
- Stanley 450 mm x 78 mm Quick Clamp Clamp
- Stanley Tools 300 mm x 78 mm Quick Clamp Clamp
- Stanley Tools 600 mm x 78 mm Quick Clamp Clamp
- RS PRO 200 mm x 78 mm G Clamp Clamp
