Stanley 450 mm x 78 mm Quick Clamp Clamp
- RS Stock No.:
- 261-4260
- Mfr. Part No.:
- FMHT0-83211
- Brand:
- Stanley
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 261-4260
- Mfr. Part No.:
- FMHT0-83211
- Brand:
- Stanley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Clamp | |
| Sub Type | Quick Clamp | |
| Jaw Opening | 450mm | |
| Jaw Depth | 78mm | |
| Clamping Force | 135kg | |
| Length | 645mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Clamp | ||
Sub Type Quick Clamp | ||
Jaw Opening 450mm | ||
Jaw Depth 78mm | ||
Clamping Force 135kg | ||
Length 645mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Stanley Pliers provides a reinforced nylon body having an engineered glass fibre nylon body for minimal distortion and movement. It also consist of a rounded shoulders with updated ribs for added durability and strength.
Die cast ergonomic release trigger
Removable soft jaw pads prevent marking of the work piece
Related links
- Stanley Tools 150 mm x 78 mm Quick Clamp Clamp
- Stanley Tools 300 mm x 78 mm Quick Clamp Clamp
- Stanley Tools 600 mm x 78 mm Quick Clamp Clamp
- Stanley Tools 900 mm x 78 mm Quick Clamp Clamp
- Stanley 450 mm x 95 mm Quick Clamp Clamp
- Stanley Tools 150 mm x 60 mm Quick Clamp Clamp
- Stanley Tools 300 mm x 60 mm Quick Clamp Clamp
- SAM 450 mm x 450 mm Quick Clamp Clamp


