Schneider Electric NSY Series Galvanised Steel Enclosure for Use with For electrical enclosure 30 mm x 1.2m
- RS Stock No.:
- 759-703
- Mfr. Part No.:
- NSYEC1251
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£73.05
(exc. VAT)
£87.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.05 |
*price indicative
- RS Stock No.:
- 759-703
- Mfr. Part No.:
- NSYEC1251
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure Accessory | |
| For Use With | For electrical enclosure | |
| Width | 1.2m | |
| Material | Galvanised Steel | |
| Height | 30mm | |
| Colour | Grey | |
| Mounting plate type | Panel | |
| Series | NSY | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Enclosure | ||
Product Type Enclosure Accessory | ||
For Use With For electrical enclosure | ||
Width 1.2m | ||
Material Galvanised Steel | ||
Height 30mm | ||
Colour Grey | ||
Mounting plate type Panel | ||
Series NSY | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric cable entry plate is designed for multi-purpose applications, featuring a robust construction with a self-adhesive polyurethane seal to ensure reliable cable management in enclosures.
Constructed from galvanised steel for durability
Self-adhesive and self-extinguishing polyurethane seal enhances safety
Designed for one cable entry, simplifying installation
Measures 1200 mm in width and 500 mm in depth, ensuring compatibility
Includes necessary fixing elements for secure installation
Related links
- Schneider Electric NSY Series Galvanised Steel Enclosure for Use with Plain cable gland plate 20 mm x 600mm
- Schneider Electric NSY Series Galvanised Steel Hinge for Use with Enclosure
- Schneider Electric NSY Series Galvanised Steel Cross Rail 18 mm H, 19 mm D For Use With Panelset SF
- Schneider Electric NSY Series Galvanised Steel Chassis for Use with Thalassa PHD, Thalassa PLA 1.5 m x 1.5 m x 500mm
- Schneider Electric NSY Series Galvanised Steel Step Slide for Use with Thalassa Thalassa PLM 250 mm x 250 mm x 100mm
- Schneider Electric NSY Series Galvanised Steel Chassis for Use with Thalassa PLA, Thalassa PHD 1.25 m x 1.25 m x 750mm
- Schneider Electric NSY Series Galvanised Steel Chassis for Use with Thalassa PHD, Thalassa PLA 750 mm x 750 mm x 500mm
- Schneider Electric NSY Series Galvanised Steel Chassis for Use with Thalassa PLA, Thalassa PHD 1 m x 1 m x 750mm
