Schneider Electric NSY Series Galvanised Steel Hinge for Use with Enclosure

Subtotal (1 unit)*

£61.61

(exc. VAT)

£73.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£61.61

*price indicative

RS Stock No.:
653-947
Mfr. Part No.:
NSYSH180NC
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Hinge

Product Type

Enclosure Accessory

For Use With

Enclosure

Material

Galvanised Steel

Series

NSY

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Hinge is a multi-purpose solution designed for mounting doors and enclosures with maximum versatility. This hinge allows for a 180-degree operating angle and can support significant loads of up to 60 kg/m², making it ideal for various applications. Crafted from galvanized steel and finished in a sleek black (RAL 9005), it combines durability with a modern aesthetic. Each set includes four hinges and a template for drill holes, simplifying installation. With an 18-month warranty and a commitment to sustainability, this hinge integrates quality and responsibility, ensuring that it meets the needs of any project while aligning with eco-friendly practices.

Contains four high-quality hinges for enhanced support

180-degree operating angle provides extensive movement capability

Constructed from galvanized steel for improved durability

Sleek black finish complements modern design aesthetics

Designed for ease of installation with an included drill template

Compatible with PanelSeT SF and SM ranges for versatile use

Able to sustain loads of 60 kg/m², ensuring reliable performance

Available in various packaging options, catering to different needs

Backed by an 18-month warranty for assurance in quality

Contributes to environmental sustainability through responsible sourcing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy